+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS0-03E-0150-BK

Extension lead; H05VV-F; 3G1mm2; 1.5m; rubber; black; Sockets no: 3


Manufacturer: LANBERG

Manufacturer part number:
PS0-03E-0150-BK
TME Symbol:
PS0-03E-0150-BK

Specification

Manufacturer
LANBERG
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1mm2
Cable length
1.5m
Wire insulation material
rubber
IP rating
IP20
Insulation colour
black
Number of sockets
3
Number of cores
3
Core section
1mm2
Rated voltage
0.23kV
Max. operating current
10A
Connector variant
UNI-Schuko plug
Cable application
indoor
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug angled
Gross weight255.3 g
Certificates
EAN code5901969414813

WATCH VIDEO

See other products in this category: Extension Power Cords LANBERG,
*
PS0-03E-0150-BK
2 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 3 pcs - 3.63 USDGross price for quantities from 3 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.16 USDGross price for quantities from 5 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.