+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS04LTVA1

Arrester: surge arrester; SMD; 0402; 0.05pF; 12V; -55÷125°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PS04LTVA1
TME Symbol:
PS04LTVA1

Specification

Manufacturer
EATON ELECTRONICS
Type of surge arrester
surge arrester
Mounting
SMD
Case - inch
0402
Case - mm
1005
Capacitance
0.05pF
Operating voltage
12V
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Gross weight0.006 g
Certificates
See other products in this category: SMD surge arrestors EATON ELECTRONICS,
*
PS04LTVA1
10143 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2500 pcs - 0.13 USDGross price for quantities from 2500 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 000 pcs