+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS10NG-G-M905

IC: controller; reel,tape; -90÷-10V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PS10NG-G-M905
TME Symbol:
PS10NG-G-M905

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Operating voltage
-90...-10V
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
PS10NG-G-M905
0 in TME stock
Net price for quantities from 2600 pcs - 3.93 USDGross price for quantities from 2600 pcs - 3.93 USD
No. of pieces (Multiplicity: 2 600)