+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS125.1000.00

Profile cylinder; Piston diam: 125mm; Piston stroke: 1000mm

Manufacturer: PNEUMAT

Manufacturer part number:
PS125.1000.00
TME Symbol:
PS125.1000.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
125mm
Piston stroke
1000mm
Thread
M27x2
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-30...80°C
Pneumatic components features
medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
PS125.1000.00
0 in TME stock
Net price for quantities from 1 pcs - 541.44 USDGross price for quantities from 1 pcs - 541.44 USD
Net price for quantities from 5 pcs - 506.05 USDGross price for quantities from 5 pcs - 506.05 USD
Net price for quantities from 10 pcs - 470.67 USDGross price for quantities from 10 pcs - 470.67 USD
No. of pieces (Multiplicity: 1)