+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDL210001R1003

Busbar; 10mm2; Poles: 1; 690VAC; 690VDC; Inom: 63A; No.of mod: 3


Manufacturer: ABB

Manufacturer part number:
2CDL210001R1003
TME Symbol:
PS1/3

Specification

Manufacturer
ABB
Type of installation accessories
busbar
Wire cross-section
10mm2
Number of poles
1
Rated voltage
690V AC/690V DC
Current rating
63A
Short circuit current
25kA
Number of modules
3
Gross weight12.26 g
Certificates
EAN code4016779514651
See other products in this category: Installation accessories ABB,
*
2CDL210001R1003
4 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.