+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS2811-4-A

Optocoupler; SMD; Ch: 4; OUT: transistor; Uinsul: 2.5kV; Uce: 40V


Manufacturer: RENESAS

Manufacturer part number:
PS2811-4-A
TME Symbol:
PS2811-4-A

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
transistor
Insulation voltage
2.5kV
CTR@If
100-400%@1mA
Collector-emitter voltage
40V
Case
SSOP16
Turn-on time
7µs
Turn-off time
5µs
Gross weight0.19 g
Certificates
See other products in this category: Optocouplers - analog output RENESAS,
*
PS2811-4-A
10 in TME stock
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 5 pcs - 5.07 USDGross price for quantities from 5 pcs - 5.07 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 4.65 USD
Net price for quantities from 30 pcs - 4.01 USDGross price for quantities from 30 pcs - 4.01 USD
Net price for quantities from 40 pcs - 3.85 USDGross price for quantities from 40 pcs - 3.85 USD
Net price for quantities from 100 pcs - 3.44 USDGross price for quantities from 100 pcs - 3.44 USD
Net price for quantities from 250 pcs - 3.30 USDGross price for quantities from 250 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.