+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDL230002R1010

Busbar; 10mm2; Poles: 3; 690VAC; 690VDC; Inom: 63A; No.of mod: 10

Manufacturer: ABB

Manufacturer part number:
2CDL230002R1010
TME Symbol:
PS3/10FI

Specification

Manufacturer
ABB
Type of installation accessories
busbar
Wire cross-section
0.1cm2
Number of poles
3
Rated voltage
690V AC/690V DC
Current rating
63A
Short circuit current
25kA
Number of modules
10
Gross weight70.75 g
Certificates
EAN code4016779517522
See other products in this category: Installation accessories ABB,
*
2CDL230002R1010
0 in TME stock
Net price for quantities from 1 pcs - 17.82 USDGross price for quantities from 1 pcs - 17.82 USD
Net price for quantities from 5 pcs - 16.67 USDGross price for quantities from 5 pcs - 16.67 USD
Net price for quantities from 10 pcs - 15.52 USDGross price for quantities from 10 pcs - 15.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.