+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDL230001R1024

Busbar; 10mm2; Poles: 3; 690VAC; 690VDC; Inom: 63A; No.of mod: 24


Manufacturer: ABB

Manufacturer part number:
2CDL230001R1024
TME Symbol:
PS3/24H

Specification

Manufacturer
ABB
Type of installation accessories
busbar
Wire cross-section
10mm2
Number of poles
3
Rated voltage
690V AC/690V DC
Current rating
63A
Short circuit current
25kA
Number of modules
24
Gross weight20 g
Certificates
EAN code4016779556576
See other products in this category: Installation accessories ABB,
*
2CDL230001R1024
0 in TME stock
Net price for quantities from 1 pcs - 57.50 USDGross price for quantities from 1 pcs - 57.50 USD
Net price for quantities from 5 pcs - 53.79 USDGross price for quantities from 5 pcs - 53.79 USD
Net price for quantities from 10 pcs - 50.08 USDGross price for quantities from 10 pcs - 50.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.