+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDL230489R1606

Busbar; 16mm2; Poles: 3; 480VAC; Inom: 80A; No.of mod: 6


Manufacturer: ABB

Manufacturer part number:
2CDL230489R1606
TME Symbol:
PS3/6/16BP

Specification

Manufacturer
ABB
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
3
Rated voltage
480V AC
Current rating
80A
Short circuit current
10kA
Number of modules
6
Gross weight67.9 g
Certificates
EAN code4016779645027
See other products in this category: Installation accessories ABB,
*
2CDL230489R1606
2 in TME stock
Net price for quantities from 1 pcs - 16.38 USDGross price for quantities from 1 pcs - 16.38 USD
Net price for quantities from 5 pcs - 15.19 USDGross price for quantities from 5 pcs - 15.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.