+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS817

Optocoupler; THT; OUT: transistor; Uinsul: 5kV; CTR@If: 400%@5mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
PS817
TME Symbol:
PS817

Specification

Manufacturer
OPTOSUPPLY
Type of optocoupler
optocoupler
Mounting
THT
Kind of output
transistor
Insulation voltage
5kV
CTR@If
400%@5mA
Collector-emitter voltage
100V
Case
DIP4
Manufacturer series
817
Gross weight0.227 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output OPTOSUPPLY,
See other products from this series.:
*
PS817
1742 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerTube = 100 pcs