+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS8302L-E3-AX

Optocoupler; SMD; Ch: 1; OUT: transistor; 5kV; CTR@If: 15%@16mA


Manufacturer: RENESAS

Manufacturer part number:
PS8302L-E3-AX
TME Symbol:
PS8302L-E3-AX

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
15%@16mA
Case
SDIP6
Number of pins
6
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output RENESAS,
*
PS8302L-E3-AX
0 in TME stock
Net price for quantities from 2000 pcs - 2.04 USDGross price for quantities from 2000 pcs - 2.04 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.