+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSA08-11SURKWA

Display: LED; 16-segment; 20.32mm; 0.8"; No.char: 1; red; 31÷71mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
PSA08-11SURKWA
TME Symbol:
PSA08-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
16-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
1
Colour
red
Luminosity
31...71mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
27.7x20mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight1 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
PSA08-11SURKWA
0 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 5 pcs - 4.30 USDGross price for quantities from 5 pcs - 4.30 USD
Net price for quantities from 10 pcs - 3.95 USDGross price for quantities from 10 pcs - 3.95 USD
Net price for quantities from 18 pcs - 3.66 USDGross price for quantities from 18 pcs - 3.66 USD
Net price for quantities from 25 pcs - 3.52 USDGross price for quantities from 25 pcs - 3.52 USD
Net price for quantities from 108 pcs - 3.04 USDGross price for quantities from 108 pcs - 3.04 USD
Net price for quantities from 504 pcs - 2.76 USDGross price for quantities from 504 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.