+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSA60010

Reed switch; 51x16x7mm; Connection: cables; Contacts: SPST-NO; 2A


Manufacturer: CELDUC

Manufacturer part number:
PSA60010
TME Symbol:
PSA60010

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Body dimensions
51x16x7mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
2A
Switched voltage
max. 230V
IP rating
IP67
Lead length
0.35m
Sensors features
actuator is sold separately
Related items
P6250000
Operating temperature
-25...85°C
Gross weight17.6 g
Certificates
EAN code3760283304857
See other products in this category: Reed Sensors CELDUC,
*
PSA60010
15 in TME stock
Net price for quantities from 1 pcs - 43.45 USDGross price for quantities from 1 pcs - 43.45 USD
Net price for quantities from 10 pcs - 34.77 USDGross price for quantities from 10 pcs - 34.77 USD
Net price for quantities from 30 pcs - 32.59 USDGross price for quantities from 30 pcs - 32.59 USD
Net price for quantities from 100 pcs - 30.41 USDGross price for quantities from 100 pcs - 30.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.