+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSB 192/08

Bridge rectifier: single-phase; Urmax: 800V; If: 174A; Ifsm: 2.8kA


Manufacturer: POWERSEM

Manufacturer part number:
PSB 192/08
TME Symbol:
PSB192/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
174A
Max. forward impulse current
2.8kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M6 screws
Case
PWS-E
Gross weight281.32 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSB 192/08
1 in TME stock
Net price for quantities from 1 pcs - 67.31 USDGross price for quantities from 1 pcs - 67.31 USD
Net price for quantities from 3 pcs - 61.03 USDGross price for quantities from 3 pcs - 61.03 USD
Net price for quantities from 10 pcs - 56.97 USDGross price for quantities from 10 pcs - 56.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs