+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSB 68/08

Bridge rectifier: single-phase; Urmax: 800V; If: 68A; Ifsm: 480A


Manufacturer: POWERSEM

Manufacturer part number:
PSB 68/08
TME Symbol:
PSB68/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
68A
Max. forward impulse current
0.48kA
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Leads
wire Ø 0.75mm
Case
ECO-PAC 1
Kind of package
bulk
Gross weight16.7 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSB 68/08
0 in TME stock
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
Net price for quantities from 3 pcs - 13.36 USDGross price for quantities from 3 pcs - 13.36 USD
Net price for quantities from 10 pcs - 11.22 USDGross price for quantities from 10 pcs - 11.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs