+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSBZ 36/08

Bridge rectifier: half-controlled; Urmax: 800V; Ufmax: 1.45V; THT


Manufacturer: POWERSEM

Manufacturer part number:
PSBZ 36/08
TME Symbol:
PSBZ36/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.8kV
Max. forward voltage
1.45V
Load current
36A
Max. forward impulse current
0.32kA
Gate current
65mA
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Case
ECO-PAC 1
Leads
wire Ø 0.75mm
Gate voltage
1.2V
Kind of package
bulk
Gross weight17.1 g
Certificates
See other products in this category: Single phase controlled bridge rectif. POWERSEM,
*
PSBZ 36/08
0 in TME stock
Net price for quantities from 1 pcs - 13.28 USDGross price for quantities from 1 pcs - 13.28 USD
Net price for quantities from 3 pcs - 11.14 USDGross price for quantities from 3 pcs - 11.14 USD
Net price for quantities from 10 pcs - 10.35 USDGross price for quantities from 10 pcs - 10.35 USD
Net price for quantities from 25 pcs - 9.95 USDGross price for quantities from 25 pcs - 9.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.