+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSC-100B

Power supply: buffer; open; 100.74W; 127÷370VDC; 90÷264VAC; OUT: 2

Manufacturer: MEAN WELL

Manufacturer part number:
PSC-100B
TME Symbol:
PSC-100B

Specification

Manufacturer
MEAN WELL
Type of power supply
buffer
Kind of power supply
open
Power
100.74W
Number of outputs
2
Output voltage
27.6V DC
Output current
2.4A
Output voltage 2
27.6V DC
Output current 2
1.25A
Operating temperature
-20...70°C
Efficiency
88%
Protection
anti-overload OPP, anti-overvoltage OVP, battery polarity, discharge below, short circuit protection SCP
Body dimensions
127x76.2x31mm
Manufacturer series
PSC
Supply voltage
  • 90...264V AC
  • 127...370V DC
Additional functions
  • battery tester
  • UPS
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight226.69 g
Certificates
EAN code4711232760605

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
PSC-100B
0 in TME stock
Net price for quantities from 1 pcs - 39.71 USDGross price for quantities from 1 pcs - 39.71 USD
Net price for quantities from 5 pcs - 37.80 USDGross price for quantities from 5 pcs - 37.80 USD
Net price for quantities from 10 pcs - 36.21 USDGross price for quantities from 10 pcs - 36.21 USD
Net price for quantities from 20 pcs - 35.10 USDGross price for quantities from 20 pcs - 35.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.