+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSCH 25K/08

Bridge rectifier: half-controlled; Urmax: 800V; Ufmax: 1.6V; THT


Manufacturer: POWERSEM

Manufacturer part number:
PSCH 25K/08
TME Symbol:
PSCH25K/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.8kV
Max. forward voltage
1.6V
Load current
32A
Max. forward impulse current
180A
Gate current
25mA
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Case
ECO-PAC 1
Leads
wire Ø 0.75mm
Gate voltage
1.5V
Threshold on-voltage
0.85V
Features of semiconductor devices
freewheelling diode
Kind of package
bulk
Gross weight16.4 g
Certificates
See other products in this category: Single phase controlled bridge rectif. POWERSEM,
*
PSCH 25K/08
12 in TME stock
Net price for quantities from 1 pcs - 13.51 USDGross price for quantities from 1 pcs - 13.51 USD
Net price for quantities from 3 pcs - 12.00 USDGross price for quantities from 3 pcs - 12.00 USD
Net price for quantities from 10 pcs - 10.77 USDGross price for quantities from 10 pcs - 10.77 USD
Net price for quantities from 25 pcs - 10.04 USDGross price for quantities from 25 pcs - 10.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs