+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSCH 50/14

Bridge rectifier: half-controlled; Urmax: 1.4kV; Ufmax: 1.64V

Manufacturer: POWERSEM

Manufacturer part number:
PSCH 50/14
TME Symbol:
PSCH50/14

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.4kV
Max. forward voltage
1.64V
Load current
53A
Max. forward impulse current
0.5kA
Gate current
100mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Leads
connectors
Gate voltage
1.5V
Threshold on-voltage
0.85V
Features of semiconductor devices
freewheelling diode
Kind of package
bulk
Gross weight100 g
Certificates
See other products in this category: Single phase controlled bridge rectif. POWERSEM,
*
PSCH 50/14
0 in TME stock
Net price for quantities from 10 pcs - 36.64 USDGross price for quantities from 10 pcs - 36.64 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.