+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PSCH 55/08

Bridge rectifier: half-controlled; Urmax: 800V; Ufmax: 1.64V; bulk


Manufacturer: POWERSEM

Manufacturer part number:
PSCH 55/08
TME Symbol:
PSCH55/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.8kV
Max. forward voltage
1.64V
Load current
46A
Max. forward impulse current
460A
Gate current
100mA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M3 screws, M5 screws
Gate voltage
1V
Threshold on-voltage
0.85V
Features of semiconductor devices
freewheelling diode
Kind of package
bulk
Gross weight221.57 g
Certificates
See other products in this category: Single phase controlled bridge rectif. POWERSEM,
*
PSCH 55/08
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 44.62 USDGross price for quantities from 1 pcs - 44.62 USD
Net price for quantities from 3 pcs - 39.33 USDGross price for quantities from 3 pcs - 39.33 USD
Net price for quantities from 10 pcs - 35.37 USDGross price for quantities from 10 pcs - 35.37 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs