+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD-30A-24

Converter: DC/DC; 30W; Uin: 9÷18VDC; Uout: 24VDC; Iout: 1.25A; PCB

Manufacturer: MEAN WELL

Manufacturer part number:
PSD-30A-24
TME Symbol:
PSD-30A-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
30W
Input voltage
9...18V DC
Output voltage
24V DC
Output current
1.25A
Mounting
PCB
Manufacturer series
PSD-30
Body dimensions
101.6x50.8x3mm
Efficiency
78%
Operating temperature
-20...60°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight139 g
EAN code4711287466484

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
PSD-30A-24
11 in TME stock
Net price for quantities from 1 pcs - 12.25 USDGross price for quantities from 1 pcs - 12.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs