+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD-45B-12

Converter: DC/DC; 45W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 3.75A; PCB

Manufacturer: MEAN WELL

Manufacturer part number:
PSD-45B-12
TME Symbol:
PSD-45B-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
45W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
3.75A
Mounting
PCB
Manufacturer series
PSD-45
Body dimensions
127x76x30mm
Efficiency
82%
Operating temperature
-10...60°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight215.2 g
EAN code4711287466590

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
PSD-45B-12
0 in TME stock
Net price for quantities from 1 pcs - 23.90 USDGross price for quantities from 1 pcs - 23.90 USD
Net price for quantities from 5 pcs - 20.79 USDGross price for quantities from 5 pcs - 20.79 USD
Net price for quantities from 10 pcs - 18.07 USDGross price for quantities from 10 pcs - 18.07 USD
Net price for quantities from 20 pcs - 15.93 USDGross price for quantities from 20 pcs - 15.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs