+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD-45C-24

Converter: DC/DC; 45W; Uin: 36÷72VDC; Uout: 24VDC; Iout: 1.875A; PCB

Manufacturer: MEAN WELL

Manufacturer part number:
PSD-45C-24
TME Symbol:
PSD-45C-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
45W
Input voltage
36...72V DC
Output voltage
24V DC
Output current
1.875A
Mounting
PCB
Manufacturer series
PSD-45
Body dimensions
127x76x30mm
Efficiency
86%
Operating temperature
-10...60°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight206.3 g
EAN code4711287466637

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
PSD-45C-24
0 in TME stock
Net price for quantities from 1 pcs - 13.79 USDGross price for quantities from 1 pcs - 13.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.