+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 25T/18

Bridge rectifier: three-phase; Urmax: 1800V; If: 25A; Ifsm: 380A

Manufacturer: POWERSEM

Manufacturer part number:
PSD 25T/18
TME Symbol:
PSD25T/18

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.8kV
Load current
25A
Max. forward impulse current
380A
Electrical mounting
THT
Version
square
Max. forward voltage
2.2V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight19.9 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 25T/18
0 in TME stock
Net price for quantities from 1 pcs - 12.28 USDGross price for quantities from 1 pcs - 12.28 USD
Net price for quantities from 3 pcs - 11.11 USDGross price for quantities from 3 pcs - 11.11 USD
Net price for quantities from 10 pcs - 10.36 USDGross price for quantities from 10 pcs - 10.36 USD
Net price for quantities from 50 pcs - 10.00 USDGross price for quantities from 50 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)