+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDB1004NT102

Inductor: wire; SMD; 1mH; 320mA; R: 3.25Ω; ±20%; 10.3x10.4x4mm


Manufacturer: Viking

Manufacturer part number:
PSDB1004NT102
TME Symbol:
PSDB1004NT102

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
0.32A
Resistance
3.25Ω
Tolerance
±20%
Body dimensions
10.3x10.4x4mm
Operating temperature
-40...125°C
Gross weight1.617 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PSDB1004NT102
101 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.76 USDGross price for quantities from 2 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 750 pcs - 0.23 USDGross price for quantities from 750 pcs - 0.23 USD
Packaging method by the manufacturer:
Reel = 750 pcs