+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDB1004NT1R5

Inductor: wire; SMD; 1.5uH; 10A; R: 8mΩ; ±20%; 10.3x10.4x4mm

Manufacturer: Viking

Manufacturer part number:
PSDB1004NT1R5
TME Symbol:
PSDB1004NT1R5

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
10A
Resistance
8mΩ
Tolerance
±20%
Body dimensions
10.3x10.4x4mm
Operating temperature
-40...125°C
Gross weight1.503 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PSDB1004NT1R5
231 in TME stock
Net price for quantities from 2 pcs - 0.45 USDGross price for quantities from 2 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 750 pcs - 0.14 USDGross price for quantities from 750 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 750 pcs