+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDB1004NT220

Inductor: wire; SMD; 22uH; 2.9A; R: 73mΩ; ±20%; 10.3x10.4x4mm


Manufacturer: Viking

Manufacturer part number:
PSDB1004NT220
TME Symbol:
PSDB1004NT220

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
2.9A
Resistance
73mΩ
Tolerance
±20%
Body dimensions
10.3x10.4x4mm
Operating temperature
-40...125°C
Gross weight1.722 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PSDB1004NT220
88 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.63 USDGross price for quantities from 2 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 750 pcs - 0.17 USDGross price for quantities from 750 pcs - 0.17 USD
Packaging method by the manufacturer:
Reel = 750 pcs