+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDH 110/14

Bridge rectifier: half-controlled; Urmax: 1.4kV; If: 110A; module


Manufacturer: POWERSEM

Manufacturer part number:
PSDH 110/14
TME Symbol:
PSDH110/14

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.4kV
Load current
110A
Max. forward impulse current
1kA
Electrical mounting
FASTON connectors, screw
Leads
M6 screws
Case
PWS-E flat
Version
module
Mechanical mounting
screw
Max. forward voltage
1.75V
Gate current
100mA
Gate voltage
1.5V
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight322.4 g
Certificates
See other products in this category: Three phase controlled bridge rectif. POWERSEM,
*
PSDH 110/14
3 in TME stock
Net price for quantities from 1 pcs - 87.93 USDGross price for quantities from 1 pcs - 87.93 USD
Net price for quantities from 3 pcs - 77.69 USDGross price for quantities from 3 pcs - 77.69 USD
Net price for quantities from 10 pcs - 69.78 USDGross price for quantities from 10 pcs - 69.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs