+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDH 39/06

Bridge rectifier: half-controlled; Urmax: 0.6kV; If: 39A; THT; bulk


Manufacturer: POWERSEM

Manufacturer part number:
PSDH 39/06
TME Symbol:
PSDH39/06

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.6kV
Load current
39A
Max. forward impulse current
200A
Electrical mounting
THT
Leads
wire Ø 0.75mm
Case
ECO-PAC 1
Version
module
Mechanical mounting
screw
Max. forward voltage
1.6V
Gate current
25mA
Gate voltage
1.5V
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight18 g
Certificates
See other products in this category: Three phase controlled bridge rectif. POWERSEM,
*
PSDH 39/06
0 in TME stock
Net price for quantities from 1 pcs - 21.52 USDGross price for quantities from 1 pcs - 21.52 USD
Net price for quantities from 3 pcs - 18.61 USDGross price for quantities from 3 pcs - 18.61 USD
Net price for quantities from 10 pcs - 15.41 USDGross price for quantities from 10 pcs - 15.41 USD
Net price for quantities from 25 pcs - 13.43 USDGross price for quantities from 25 pcs - 13.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.