+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDH 70/14

Bridge rectifier: half-controlled; Urmax: 1.4kV; If: 70A; FO-T-A


Manufacturer: POWERSEM

Manufacturer part number:
PSDH 70/14
TME Symbol:
PSDH70/14

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.4kV
Load current
70A
Max. forward impulse current
0.5kA
Electrical mounting
FASTON connectors
Leads
connectors
Leads dimensions
6.3x0.8mm
Case
FO-T-A
Version
module
Mechanical mounting
screw
Max. forward voltage
1.64V
Gate current
100mA
Gate voltage
1.5V
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight100 g
Certificates
See other products in this category: Three phase controlled bridge rectif. POWERSEM,
*
PSDH 70/14
0 in TME stock
Net price for quantities from 1 pcs - 46.70 USDGross price for quantities from 1 pcs - 46.70 USD
Net price for quantities from 3 pcs - 41.92 USDGross price for quantities from 3 pcs - 41.92 USD
Net price for quantities from 10 pcs - 37.73 USDGross price for quantities from 10 pcs - 37.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.