+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDT 90/08

Bridge rectifier: full-controlled; Urmax: 0.8kV; If: 100A; screw


Manufacturer: POWERSEM

Manufacturer part number:
PSDT 90/08
TME Symbol:
PSDT90/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
full-controlled
Max. off-state voltage
0.8kV
Load current
100A
Max. forward impulse current
1kA
Electrical mounting
screw
Leads
M3 screws, M5 screws
Version
module
Mechanical mounting
screw
Max. forward voltage
1.57V
Gate current
100mA
Gate voltage
1V
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight220 g
Certificates
See other products in this category: Three phase controlled bridge rectif. POWERSEM,
*
PSDT 90/08
0 in TME stock
Net price for quantities from 1 pcs - 59.99 USDGross price for quantities from 1 pcs - 59.99 USD
Net price for quantities from 3 pcs - 53.01 USDGross price for quantities from 3 pcs - 53.01 USD
Net price for quantities from 10 pcs - 47.66 USDGross price for quantities from 10 pcs - 47.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.