+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSI 130/06

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 83A


Manufacturer: POWERSEM

Manufacturer part number:
PSI 130/06
TME Symbol:
PSI130/06

Specification

Manufacturer
POWERSEM
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
0.6kV
Collector current
83A
Case
ECO-PAC 2
Application
motors
Electrical mounting
THT
Gate-emitter voltage
±20V
Pulsed collector current
200A
Power dissipation
379W
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules POWERSEM,
*
PSI 130/06
0 in TME stock
Net price for quantities from 1 pcs - 46.73 USDGross price for quantities from 1 pcs - 46.73 USD
Net price for quantities from 3 pcs - 41.81 USDGross price for quantities from 3 pcs - 41.81 USD
Net price for quantities from 10 pcs - 36.64 USDGross price for quantities from 10 pcs - 36.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product