+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSII 35/06

Module: IGBT; transistor/transistor; IGBT three-phase bridge

Manufacturer: POWERSEM

Manufacturer part number:
PSII 35/06
TME Symbol:
PSII35/06

Specification

Manufacturer
POWERSEM
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge
Max. off-state voltage
0.6kV
Collector current
21A
Case
ECO-PAC 2
Application
Inverter
Electrical mounting
THT
Gate-emitter voltage
±20V
Pulsed collector current
40A
Power dissipation
100W
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules POWERSEM,
*
PSII 35/06
0 in TME stock
Net price for quantities from 1 pcs - 39.05 USDGross price for quantities from 1 pcs - 39.05 USD
Net price for quantities from 3 pcs - 34.90 USDGross price for quantities from 3 pcs - 34.90 USD
Net price for quantities from 10 pcs - 30.51 USDGross price for quantities from 10 pcs - 30.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.