+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSII 6/12

Module: IGBT; transistor/transistor; IGBT three-phase bridge


Manufacturer: POWERSEM

Manufacturer part number:
PSII 6/12
TME Symbol:
PSII6/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge
Max. off-state voltage
1.2kV
Collector current
4.1A
Case
ECO-PAC 2
Application
Inverter
Electrical mounting
THT
Gate-emitter voltage
±20V
Pulsed collector current
9.6A
Power dissipation
40W
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules POWERSEM,
*
PSII 6/12
0 in TME stock
Net price for quantities from 1 pcs - 31.81 USDGross price for quantities from 1 pcs - 31.81 USD
Net price for quantities from 3 pcs - 28.42 USDGross price for quantities from 3 pcs - 28.42 USD
Net price for quantities from 10 pcs - 24.81 USDGross price for quantities from 10 pcs - 24.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.