+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PSIS 100/06

Module: IGBT; diode/transistor; buck chopper; Urmax: 600V; Ic: 63A


Manufacturer: POWERSEM

Manufacturer part number:
PSIS 100/06
TME Symbol:
PSIS100/06

Specification

Manufacturer
POWERSEM
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper
Max. off-state voltage
0.6kV
Collector current
63A
Case
ECO-PAC 2
Application
Inverter
Electrical mounting
THT
Gate-emitter voltage
±20V
Pulsed collector current
150A
Power dissipation
294W
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules POWERSEM,
*
PSIS 100/06
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 27.53 USDGross price for quantities from 1 pcs - 27.53 USD
Net price for quantities from 3 pcs - 24.54 USDGross price for quantities from 3 pcs - 24.54 USD
Net price for quantities from 10 pcs - 21.51 USDGross price for quantities from 10 pcs - 21.51 USD