+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSIS 25/12

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.2kV; Ic: 21A

Manufacturer: POWERSEM

Manufacturer part number:
PSIS 25/12
TME Symbol:
PSIS25/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper
Max. off-state voltage
1.2kV
Collector current
21A
Case
ECO-PAC 2
Application
Inverter
Electrical mounting
THT
Gate-emitter voltage
±20V
Pulsed collector current
35A
Power dissipation
130W
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules POWERSEM,
*
PSIS 25/12
0 in TME stock
Net price for quantities from 1 pcs - 17.64 USDGross price for quantities from 1 pcs - 17.64 USD
Net price for quantities from 3 pcs - 15.75 USDGross price for quantities from 3 pcs - 15.75 USD
Net price for quantities from 10 pcs - 13.79 USDGross price for quantities from 10 pcs - 13.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.