+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSIS 50/06

Module: IGBT; diode/transistor; buck chopper; Urmax: 600V; Ic: 29A


Manufacturer: POWERSEM

Manufacturer part number:
PSIS 50/06
TME Symbol:
PSIS50/06

Specification

Manufacturer
POWERSEM
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper
Max. off-state voltage
0.6kV
Collector current
29A
Case
ECO-PAC 2
Application
Inverter
Electrical mounting
THT
Gate-emitter voltage
±20V
Pulsed collector current
60A
Power dissipation
130W
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules POWERSEM,
*
PSIS 50/06
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.05 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 3 pcs - 13.43 USDGross price for quantities from 3 pcs - 13.43 USD
Net price for quantities from 10 pcs - 11.77 USDGross price for quantities from 10 pcs - 11.77 USD