+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSKN3-24/55S

Antenna; WiFi; 3dBi; 50Ω; 2.4÷2.49GHz; SMA


Manufacturer: MOBILEMARK

Manufacturer part number:
PSKN3-24/55S
TME Symbol:
PSKN3-24/55S

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
3dBi
Impedance
50Ω
Frequency
2.4...2.49GHz
Connection
SMA
Gross weight20 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOBILEMARK,
*
PSKN3-24/55S
0 in TME stock
Net price for quantities from 1 pcs - 18.00 USDGross price for quantities from 1 pcs - 18.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.