+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSKT 161/20IO1

Module: thyristor; double series; 2kV; 300Ax2; 34MM; Ufmax: 1.36V


Manufacturer: POWERSEM

Manufacturer part number:
PSKT 161/20IO1
TME Symbol:
PSKT161/20IO1

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
2kV
Load current
300A x2
Case
34MM
Max. forward voltage
1.36V
Max. forward impulse current
6kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight125 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSKT 161/20IO1
0 in TME stock
Net price for quantities from 1 pcs - 253.93 USDGross price for quantities from 1 pcs - 253.93 USD
Net price for quantities from 2 pcs - 224.94 USDGross price for quantities from 2 pcs - 224.94 USD
Net price for quantities from 5 pcs - 202.91 USDGross price for quantities from 5 pcs - 202.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.