+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSKT 96/16

Module: thyristor; double series; 1.6kV; 180A; ECO-PAC 2; THT

Manufacturer: POWERSEM

Manufacturer part number:
PSKT 96/16
TME Symbol:
PSKT96/16

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
180A
Case
ECO-PAC 2
Max. forward voltage
1.2V
Max. forward impulse current
2.25kA
Gate current
200mA
Electrical mounting
THT
Mechanical mounting
screw
Gross weight25.5 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSKT 96/16
8 in TME stock
Net price for quantities from 1 pcs - 16.80 USDGross price for quantities from 1 pcs - 16.80 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts