+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSKX320MPRPI5

Camera; Len: 0.2m; camera,stand; Dim: Ø12mm; Resolution: 320x320px


Manufacturer: PROPHESEE

Manufacturer part number:
PSKX320MPRPI5

Alternative designations: GENX320 STARTER KIT FOR RASPBERRY PI M12, STARTER KIT - GENX320MP-COB-RPI5

TME Symbol:
PSKX320MPRPI5

Specification

Manufacturer
PROPHESEE
Type of accessories for development kits
camera
Cable length
0.2m
Dimensions
Ø12mm
Resolution
320x320px
Viewing angle
76°
Related items
SC1111, SC1112, SC1113, SC1642, SC2162
Application - series/manufacturer
Raspberry Pi 5
Connection
MIPI-CSI
Kit contents
  • camera
  • stand
Gross weight114.08 g
Certificates
See other products in this category: Raspberry Pi - Acessories PROPHESEE,
*
PSKX320MPRPI5
11 in TME stock
Net price for quantities from 1 pcs - 459.39 USDGross price for quantities from 1 pcs - 459.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.