+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSL2NTEBL500F

Resistor: thick film; 500uΩ; SMD; 2512; 8W; ±1%; PSL2; -65÷175°C

NEW

Manufacturer: KOA

Manufacturer part number:
PSL2NTEBL500F
TME Symbol:
PSL2NTEBL500F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
0.5mΩ
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
8W
Tolerance
±1%
Manufacturer series
PSL2
Body dimensions
6.3x3.15x1.23mm
Operating temperature
-65...175°C
Temperature coefficient
115ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
PSL2NTEBL500F
0 in TME stock
Net price for quantities from 5000 pcs - 0.68 USDGross price for quantities from 5000 pcs - 0.68 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.