+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-0507-08

Bearing: sleeve bearing; Øout: 7mm; Øint: 5mm; L: 8mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-0507-08
TME Symbol:
PSM-0507-08

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
7mm
Internal diameter
5mm
Length
8mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight0.55 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-0507-08
0 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)