+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-1618-25

Bearing: sleeve bearing; Øout: 18mm; Øint: 16mm; L: 25mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-1618-25
TME Symbol:
PSM-1618-25

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
18mm
Internal diameter
16mm
Length
25mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight1.05 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-1618-25
0 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 25 pcs - 3.10 USDGross price for quantities from 25 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)