+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-1820-45

Bearing: sleeve bearing; Øout: 20mm; Øint: 18mm; L: 45mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-1820-45
TME Symbol:
PSM-1820-45

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
20mm
Internal diameter
18mm
Length
45mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight1.8 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-1820-45
0 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 25 pcs - 3.09 USDGross price for quantities from 25 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)