+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-2225-25

Bearing: sleeve bearing; Øout: 25mm; Øint: 22mm; L: 25mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-2225-25
TME Symbol:
PSM-2225-25

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
25mm
Internal diameter
22mm
Length
25mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight1.43 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-2225-25
0 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
Net price for quantities from 25 pcs - 3.91 USDGross price for quantities from 25 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)