+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-2528-35

Bearing: sleeve bearing; Øout: 28mm; Øint: 25mm; L: 35mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-2528-35
TME Symbol:
PSM-2528-35

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
28mm
Internal diameter
25mm
Length
35mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight1.69 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-2528-35
0 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 4.75 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)