+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-2832-15

Bearing: sleeve bearing; Øout: 32mm; Øint: 28mm; L: 15mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-2832-15
TME Symbol:
PSM-2832-15

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
32mm
Internal diameter
28mm
Length
15mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight1.45 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-2832-15
0 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
Net price for quantities from 25 pcs - 3.94 USDGross price for quantities from 25 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)