+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-3640-20

Bearing: sleeve bearing; Øout: 40mm; Øint: 36mm; L: 20mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-3640-20
TME Symbol:
PSM-3640-20

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
40mm
Internal diameter
36mm
Length
20mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight2.47 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-3640-20
0 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 10 pcs - 6.48 USDGross price for quantities from 10 pcs - 6.48 USD
Net price for quantities from 25 pcs - 6.07 USDGross price for quantities from 25 pcs - 6.07 USD
No. of pieces (Multiplicity: 1)