+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-4044-58

Bearing: sleeve bearing; Øout: 44mm; Øint: 40mm; L: 58mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-4044-58
TME Symbol:
PSM-4044-58

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
44mm
Internal diameter
40mm
Length
58mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight4.1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-4044-58
0 in TME stock
Net price for quantities from 1 pcs - 12.66 USDGross price for quantities from 1 pcs - 12.66 USD
Net price for quantities from 10 pcs - 10.18 USDGross price for quantities from 10 pcs - 10.18 USD
Net price for quantities from 25 pcs - 9.54 USDGross price for quantities from 25 pcs - 9.54 USD
No. of pieces (Multiplicity: 1)